Reference Only

AC-CP700500

EV Charging Cables .

Manufacturer:

Mfr Part:
AC-CP700500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Charging Cables
TypeDC Charging Cable
Voltage Rating1.5 kVDC
Jacket MaterialCross-linked Polyethylene (XLPE)
Outside Diameter13.6 mm
Jacket ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Connector End ANo Connector
Connector End BNo Connector
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544604000
TARIC8544601090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$21.34$10,670.00
Need more?
Contact Us
Available Regional Inventory
410 available now at ttieurope.com