Reference Only
AAS-AQS-UNO-RH-CO2
Multiple Function Sensor Development Tools Air Qty Eval Board Base,CO2,RH,T,Dust.
Datasheet
AAS-AQS-UNO-RH-CO2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Air Quality, Humidity, Temperature Sensor | |
| Tool Is For Evaluation Of | SM-PWM-01C, T6713-6H, T9603-3-D-1 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Description/Function | Used to evaluate the Telaire air quality sensors | |
| Dimensions | 72 mm x 56 mm | |
| Interface Type | I2C, UART, USB | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---