Reference Only
809688
Circular MIL Spec Tools, Hardware & Accessories Tooling Castle Nut f or Reduced Flange R
Datasheet
809688 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Tools | |
| Subcategory | Circular Connectors | |
| Type | Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?