Reference Only

7840-002

Obsolete
Ribbon Cables / IDC Cables

Manufacturer:

Mfr Part:
7840-002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDC Socket
Connector End A Pin Count150 Position
Connector End BIDC Socket
Connector End B Pin Count150 Position
GenderFemale / Female
Current Rating500 mA
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenamecStack

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?