Reference Only
54402BM
Modular Connectors / Ethernet Connectors RJF544 CAP/PLUG PLASTIC.
Datasheet
54402BM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Black | |
| Gender | Plug (Male) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | RJF 544 | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Cap | |
| Part # Aliases | RJF54402BM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.42 | $484.20 | |
| $45.39 | $907.80 | |
| $43.22 | $2,161.00 | |
| $41.16 | $4,116.00 | |
| $38.59 | $7,718.00 |
Need more?