Reference Only
50-80639
Extraction, Removal & Insertion Tools .
Datasheet
50-80639 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | 4 mm Extraction Tool | |
| Description/Function | 4 mm Extraction Tool | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | PRM | |
| Size | 4 mm | |
| Subcategory | Tools | |
| Tradename | PRM Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.42 | $408.40 | |
| $20.00 | $500.00 | |
| $19.55 | $977.50 | |
| $19.50 | $9,750.00 |
Need more?