Reference Only
50-80590
Extraction, Removal & Insertion Tools LED Contact Removal Tool.
Datasheet
50-80590 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Extraction Tool | |
| Description/Function | LED Contact Removal Tool | |
| For Use With | LEDs | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | AT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.67 | $291.75 | |
| $11.37 | $568.50 | |
| $10.93 | $1,093.00 | |
| $10.47 | $2,094.00 | |
| $9.88 | $4,940.00 |
Need more?