Reference Only
361014
Ethernet Cables / Networking Cables Cat5E Plug, Solid.
Datasheet
361014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Circular Industrial Cable | |
| Gender | Male | |
| IP Rating | IP67 | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | PL-1300EN-V | |
| Subcategory | Cable Assemblies | |
| Tradename | Pulse-Lok | |
| USOC Codes | RJ45 | |
| Part # Aliases | 392-0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.29 | $1,164.50 | |
| $22.51 | $2,251.00 | |
| $21.27 | $5,317.50 | |
| $19.97 | $9,985.00 |
Need more?