Reference Only

361006

Ethernet Cables / Networking Cables Cat5E Plug; Solid FX SR Non Shielded.

Manufacturer:

Mfr Part:
361006

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCircular Industrial Cable
GenderMale
PackagingBulk
Voltage Rating150 V
Current Rating1.5 A
Housing MaterialPlastic
Product TypeEthernet Cables / Networking Cables
SeriesPL-1300EN-V
ShieldingShielded
SubcategoryCable Assemblies
TradenamePulse-Lok
USOC CodesRJ45
Part # Aliases392-0062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.24$1,062.00
$20.53$2,053.00
$19.41$4,852.50
$19.39$9,695.00
Need more?
Contact Us