Reference Only
361002
Ethernet Cables / Networking Cables Cat5E Plug; Solid DM SR Non Shielded.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Circular Industrial Cable | |
| Gender | Male | |
| Packaging | Bulk | |
| Voltage Rating | 150 V | |
| Current Rating | 1.5 A | |
| Housing Material | Plastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | PL-1300EN-V | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | Pulse-Lok | |
| USOC Codes | RJ45 | |
| Part # Aliases | 392-0060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.24 | $1,062.00 | |
| $20.53 | $2,053.00 | |
| $19.40 | $4,850.00 | |
| $18.21 | $9,105.00 |
Need more?