Reference Only
361001
Ethernet Cables / Networking Cables Cat5E Plug; Stranded DM SR Non Shielded
Datasheet
361001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Series | PL-1300EV-N | |
| Current Rating | 1.5 A | |
| Packaging | Bulk | |
| Gender | Male | |
| Housing Material | Plastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | Pulse-Lok | |
| Type | Circular Industrial Cable | |
| USOC Codes | RJ45 | |
| Voltage Rating | 150 V | |
| Part # Aliases | 392-0059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?