Reference Only

32240G015

USB Cables / IEEE 1394 Cables

Manufacturer:

Mfr Part:
32240G015

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BUSB Type C
Connector End B Pin Count24 Position
GenderFemale / Male
Cable Length150 mm
IP RatingIP68
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?