Reference Only
30711
Other Tools .
Datasheet
30711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Other Tools | |
| Product | Tools | |
| Type | Locking Bit | |
| For Use With | Lockable Plastic Cybersecurity Caps, MIL-DTL-38999 III Plugs and Receptacles | |
| Product Type | Hand Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8204110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.94 | $269.40 | |
| $26.66 | $799.80 | |
| $26.59 | $1,329.50 | |
| $24.50 | $2,450.00 | |
| $24.22 | $4,844.00 |
Need more?