Reference Only
1330OD16
Extraction, Removal & Insertion Tools .
Datasheet
1330OD16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Insertion / Extraction Tool | |
| Description/Function | ECTA INSERT/EXTRACT TOOL | |
| For Use With | 1331 Series Connectors | |
| Product Type | Extraction / Insertion Tools | |
| Series | ECTA 133 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 3926909823 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $226.00 |
Need more?