Reference Only
10198285-Z0080YYLF
New Product
USB Cables / IEEE 1394 Cables USB C to C 4.0 Cable 0.8m Length.
Datasheet
10198285-Z0080YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 12 Position | |
| Gender | Male / Male | |
| Cable Length | 0.8 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 20 V | |
| Current Rating | 3 A | |
| Data Rate | 40 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 625 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.08 | $18,800.00 |
Need more?