Reference Only

10198284-Z0100YYLF

New Product
USB Cables / IEEE 1394 Cables USB A to Micro B 2.0 Cable 1m Length.

Manufacturer:

Mfr Part:
10198284-Z0100YYLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductCable Assemblies
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BMicro B
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length1 m
Jacket ColorBlack
PackagingBulk
Voltage Rating5 V
Current Rating500 mA
Data Rate480 Mb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,470 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$2,763.60
$1.83$5,380.20
Need more?