Reference Only
10197766-2030LF
New Product
Ribbon Cables / IDC Cables Minitek127, IDC cable assembly, Double end 2x10 positions, 300mm length.
Datasheet
10197766-2030LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | IDC | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | IDC | |
| Connector End B Pin Count | 10 Position | |
| Pitch | 1.27 mm | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | Minitek127 | |
| Current Rating | 1 A | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Cable Assembly | |
| Subcategory | Cable Assemblies | |
| Tradename | Minitek | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.98 | $3,192.00 | |
| $7.47 | $3,735.00 | |
| $6.63 | $6,630.00 |
Need more?