Reference Only
10177780-Z0120YYLF
New Product
USB Cables / IEEE 1394 Cables USB C to C cable assy 1.2meter.
Datasheet
10177780-Z0120YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assembly | |
| Type | USB Type C | |
| Connector End A | Plug | |
| Connector End A Pin Count | 22 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 22 Position | |
| Gender | Male / Male | |
| Cable Length | 1.2 m | |
| Packaging | Bulk | |
| Voltage Rating | 30 VDC | |
| Current Rating | 500 mA | |
| Data Rate | 10 Gb/s | |
| Insulation Resistance | 10 MOhms | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.38 | $12,380.00 |
Need more?