Reference Only
10177513-003LF
Jumper Wires MinitekPwr 3.0, CEM5 PRECRIMPED Wire Assembly with 3mm HCC/CEM5 PWR Terminal 15in Gold Plated Terminal
Datasheet
10177513-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Jumper Wires | |
| Product | Terminals | |
| Product Type | Jumper Wires | |
| Series | MinitekPwr Hybrid 3.0 Header | |
| Subcategory | Prototyping | |
| Tradename | Minitek | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?