Reference Only
10174198-Z0030YYLF
New Product
USB Cables / IEEE 1394 Cables USB C to C Cable Assembly 20G 240W 0.3M Black.
Datasheet
10174198-Z0030YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assembly | |
| Connector End A | Male | |
| Connector End B | Male | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 21 AWG, 30 AWG, 32 AWG | |
| Cable Length | 0.3 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Data Rate | 20 Gb/s | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $13,995.00 |
Need more?