Reference Only

10165794-Z0050YWLF

USB Cables / IEEE 1394 Cables USB 2.0 Cable Assembly C to C 0.5mm White.

Manufacturer:

Mfr Part:
10165794-Z0050YWLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductCable Assembly
Connector End AMale
Connector End BMale
GenderMale / Male
Wire Gauge - AWG24 AWG, 30 AWG
Cable Length500 mm
Jacket ColorWhite
PackagingBulk
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$25,725.00
Need more?