Reference Only
10165793-Z0030YWLF
USB Cables / IEEE 1394 Cables USB 2.0 Cable Assembly A to C 0.3mm White.
Datasheet
10165793-Z0030YWLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Connector End A | Male | |
| Connector End B | Male | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG, 28 AWG | |
| Cable Length | 300 mm | |
| Jacket Color | White | |
| Packaging | Bulk | |
| Data Rate | 480 Mb/s | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $3,182.40 |
Need more?