Reference Only
10141442-M0200YYLF
Obsolete
Ethernet Cables / Networking Cables Dble end 4pair shld plug cable assm200cm
Datasheet
10141442-M0200YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 12 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 57 V | |
| Current Rating | 1.5 A | |
| Description/Function | Double sided Boltrack Plug Assembly connectors | |
| Housing Material | Plastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | Boltrack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?