Reference Only
10117771-4060HLF
Obsolete
Computer Cables MINI-SASHD TO MSAS EXT CBLE ASSY,6M
Datasheet
10117771-4060HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Computer Cables | |
| Cable Length | 6 m | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | Mini-SAS | |
| Connector End B Pin Count | 4 Position | |
| Connector End B | Mini-SAS | |
| Current Rating | 500 mA | |
| Gender | Male | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Computer Cables | |
| Product | I/O Cables | |
| Subcategory | Cable Assemblies | |
| Type | Mini SAS/SATA Cable | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?