10115005-7SR790HLF Amphenol FCI

10115005-7SR790HLF

Obsolete
Computer Cables SATA SIGNAL CABLE

Manufacturer:

Mfr Part:
10115005-7SR790HLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeSATA Signal Cable
Connector End ASATA
Connector End A Pin Count7 Position
Connector End BSATA, Right Angle
Connector End B Pin Count7 Position
GenderFemale / Female
Wire Gauge - AWG22 AWG
Jacket ColorBlack
PackagingBulk
Voltage Rating500 VAC
Current Rating1.5 A
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473305100
TARIC8473308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?