
10111728-15S115HLF
Obsolete
Computer Cables
Datasheet
10111728-15S115HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Power Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 500 VAC | |
| Current Rating | 1.5 A | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?