Reference Only

10101497-3030HFLF

Obsolete
Ethernet Cables / Networking Cables 28AWG SFP+CBL ASY

Manufacturer:

Mfr Part:
10101497-3030HFLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Type10Gb Ethernet and Fiber
Connector End ASFP+
Connector End A Pin Count20 Position
Connector End BSFP+
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Wire Gauge - AWG28 AWG
Voltage Rating300 V
Current Rating500 mA
Description/FunctionCable Assembly
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?