Reference Only

10095572-15R095HLF

Obsolete
Computer Cables SATA 15P POWER CABLE

Manufacturer:

Mfr Part:
10095572-15R095HLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeSATA Power Cable
Connector End ASATA
Connector End A Pin Count15 Position
Connector End BSATA
Connector End B Pin Count4 Position
GenderFemale / Female
Wire Gauge - AWG22 AWG
Cable Length95 mm
Voltage Rating500 VAC
Current Rating1.5 A
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?