Reference Only

10093084-3010LF

Obsolete
Ethernet Cables / Networking Cables 30ANG QSFP CBL ASY

Manufacturer:

Mfr Part:
10093084-3010LF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeIEEE802.3ba
Connector End AQSFP
Connector End A Pin Count38 Position
Connector End BQSFP
Connector End B Pin Count38 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG28 AWG
PackagingBulk
Current Rating500 mA
Product TypeEthernet Cables / Networking Cables
SeriesQSFP+
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?