Reference Only
10093084-2005HFLF
Obsolete
Ethernet Cables / Networking Cables 30ANG QSFP CBL ASY
Datasheet
10093084-2005HFLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | IEEE802.3ba | |
| Connector End A | QSFP | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | QSFP | |
| Connector End B Pin Count | 38 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | QSFP+ | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?