Reference Only

10084749-P030005LF

Obsolete
Computer Cables MINI SAS 3M 28AWG

Manufacturer:

Mfr Part:
10084749-P030005LF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End ASAS, Mini
Connector End A Pin Count26 Position
Connector End BSAS, Mini
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Jacket ColorBlack
PackagingBulk
Voltage Rating300 VDC
Current Rating500 mA
Product TypeComputer Cables
Series10084749
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473305100
TARIC8473308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?