Reference Only

10084749-P010003LF

Obsolete
Computer Cables MINISAS/SATA ASSY 4X EXT 1M 28AWG UNV KEY

Manufacturer:

Mfr Part:
10084749-P010003LF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End ASAS, Mini
Connector End A Pin Count26 Position
Connector End BSAS, Mini
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBlack
PackagingBulk
Voltage Rating300 VDC
Current Rating500 mA
Product TypeComputer Cables
Series10084749
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?