Reference Only

10084088-Z0300YYLF

USB Cables / IEEE 1394 Cables USB+P ASSY SNGLE END 12V 3M.

Manufacturer:

Mfr Part:
10084088-Z0300YYLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB and Power
Connector End AUSB Type A
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
Cable Length3 m
Jacket ColorBlack
PackagingBulk
Voltage Rating12 V
Current Rating1.5 A, 5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?