Reference Only

10083512-Z0050YYLF

Obsolete
USB Cables / IEEE 1394 Cables

Manufacturer:

Mfr Part:
10083512-Z0050YYLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB and Power
Connector End AUSB Type A
Connector End A Pin Count8 Position
Connector End B2 x 3 Latch-N-Lok
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating12 V
Current Rating1.5 A, 5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?