Reference Only

10018960-P0050AULF

Ethernet Cables / Networking Cables

Manufacturer:

Mfr Part:
10018960-P0050AULF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Serial Cable
Connector End AInfiniBand, Thumbscrew
Connector End A Pin Count16 Position
Connector End BInfiniBand, Thumbscrew
Connector End B Pin Count16 Position
GenderFemale / Female
Cable Length500 mm (19.685 in)
Jacket ColorBlack
Wire Gauge - AWG28 AWG
Description/Function4X Infiniband cable assembly, 8 signal pairs, non-equalized, connectors with thumbscrews, 0.5 meter length
Product TypeEthernet Cables / Networking Cables
SeriesEyeMax
SubcategoryCable Assemblies
TradenameEyeMax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?