Reference Only

10018960-N1000AULF

Obsolete
Ethernet Cables / Networking Cables EYEMAX ASSY THM SCRW 10M 26AWG

Manufacturer:

Mfr Part:
10018960-N1000AULF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Serial Cable
Connector End AInfiniBand, Thumbscrew
Connector End A Pin Count16 Position
Connector End BInfiniBand, Thumbscrew
Connector End B Pin Count16 Position
GenderFemale / Female
Cable Length10 m (32.808 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SeriesEyeMax
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?