Reference Only
10018960-M0700AULF
Ethernet Cables / Networking Cables EYEMAX 24AWG 7m THUMBSCREW
Datasheet
10018960-M0700AULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | High Speed Serial Cable | |
| Connector End A | InfiniBand, Thumbscrew | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | InfiniBand, Thumbscrew | |
| Connector End B Pin Count | 16 Position | |
| Gender | Female / Female | |
| Cable Length | 7 m (22.966 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 24 AWG | |
| Description/Function | 4X Infiniband cable assembly, 8 signal pairs, non-equalized, connectors with thumbscrews, 7 meter length | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | EyeMax | |
| Subcategory | Cable Assemblies | |
| Tradename | EyeMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?