Reference Only
USBCC231AA019AS
New Product
USB Cables / IEEE 1394 Cables Mini HS+ Series / PCB Side connector/ A Code / RA Black/Tape and Reel
Datasheet
USBCC231AA019AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Mini HSBridge+ | |
| Connector End A | USB Type C | |
| Connector End B | USB Type C | |
| Gender | Male / Female | |
| Cable Length | 200 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Insulation Resistance | 5 MOhms | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.77 | $8,049.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes