Reference Only

RJE1Y13D57152401

Ethernet Cables / Networking Cables RJ TO RJ CABBLE ASSY

Manufacturer:

Mfr Part:
RJE1Y13D57152401

TTI Part:
RJE1Y13D57152401

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length4.572 m (15 ft)
Jacket ColorGray
Wire Gauge - AWG24 AWG
PackagingBulk
Housing MaterialPolycarbonate (PC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesRJE1Y
ShieldingUnshielded
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 70)
Quantity Unit PriceExt. Price
$4.70$1,316.00
Need more?

My Notes

Sign into see notes.