Reference Only

NTHLPP11A10010W

Ethernet Cables / Networking Cables NETBRIDGE+ ASSY

Manufacturer:

Mfr Part:
NTHCPR11A10010S

TTI Part:
NTHLPP11A10010W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length1 m (3.281 ft)
CodingA Coded
PackagingBulk
Current Rating3 A
Dielectric Strength500 VCA
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.32$1,832.00
Need more?
Sign in to add projects and notes