Reference Only

NERREV-0006

Computer Cables CDFP Cable Assembly, Passive, 28AWG, 0.5M, PCIe Gen5, Flex Sleeve

Manufacturer:

Mfr Part:
NERREV-0006

TTI Part:
NERREV-0006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductComputer Cables
TypePCIe Cable
Connector End A Pin Count120 Position
Connector End B Pin Count120 Position
Wire Gauge - AWG28 AWG
Cable Length500 mm
PackagingBulk
Product TypeComputer Cables
SeriesCDFP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$78.48$9,417.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes