Reference Only

NDHN4A2AA0A

Ethernet Cables / Networking Cables IX INDUSTRIAL IP67

Manufacturer:

Mfr Part:
NDHN4A2AA0A

TTI Part:
NDHN4A2AA0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPigtail
GenderMale
Cable Length1 m (3.281 ft)
Wire Gauge - AWG26 AWG
IP RatingIP67
PackagingBulk
Voltage Rating50 VAC, 60 VDC
Current Rating1.5 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesNDH
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.17$486.80
Need more?
Sign in to add projects and notes