Reference Only

ND9BCA2E0B

Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pig,Type B,5.0

Manufacturer:

Mfr Part:
ND9BCA2E0B

TTI Part:
ND9BCA2E0B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPigtail
GenderMale
Cable Length5 m (16.404 ft)
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingBox
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
ShieldingShielded
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.05$38.05
$35.20$70.40
$34.84$174.20
$32.61$978.30
$32.27$1,613.50
$31.94$3,194.00
$31.62$7,905.00
Need more?

My Notes

Sign into see notes.