Reference Only

ND9ACN250A

Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY

Manufacturer:

Mfr Part:
ND9ACN250A

TTI Part:
ND9ACN250A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AIX Industrial
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length500 mm (19.685 in)
Jacket ColorBlue
Wire Gauge - AWG26 AWG
CodingA Coded
PackagingBox
Voltage Rating50 VAC, 60 VDC
Current Rating1.5 A
Housing MaterialPolycarbonate (PC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.41$41.41
$39.83$119.49
$39.43$197.15
$39.04$390.40
$33.00$660.00
$29.92$2,393.60
$29.42$4,707.20
$28.44$18,201.60
Need more?
Sign in to add projects and notes