Reference Only
ND9ACM250A
Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY
Datasheet
ND9ACM250A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | IX Industrial | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | IX Industrial | |
| Connector End B Pin Count | 10 Position | |
| Gender | Female / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Blue | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | A Coded | |
| Packaging | Box | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Housing Material | Polycarbonate (PC) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.45 | $42.45 | |
| $41.90 | $125.70 | |
| $38.78 | $193.90 | |
| $36.72 | $367.20 | |
| $32.37 | $647.40 | |
| $29.91 | $2,392.80 | |
| $29.61 | $7,402.50 |
Need more?
My Notes
Sign into see notes.