Reference Only

ND9ACK2B0A

Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY

Manufacturer:

Mfr Part:
ND9ACK2B0A

TTI Part:
ND9ACK2B0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AIX Industrial
Connector End A Pin Count10 Position
GenderFemale
Cable Length2 m (6.562 ft)
Jacket ColorBlue
Wire Gauge - AWG26 AWG
CodingA Coded
PackagingBox
Voltage Rating50 VAC, 60 VDC
Current Rating1.5 A
Housing MaterialPolycarbonate (PC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.46$35.46
$32.36$97.08
$32.04$160.20
$31.72$317.20
$26.81$536.20
$24.79$1,983.20
$24.54$3,926.40
Need more?

My Notes

Sign into see notes.