Reference Only
ND9ACH2A0AL
Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY
Datasheet
ND9ACH2A0AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | A Coded | |
| Packaging | Box | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Housing Material | Polycarbonate (PC) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.11 | $47.11 | |
| $46.64 | $93.28 | |
| $46.18 | $230.90 | |
| $45.72 | $457.20 | |
| $35.74 | $714.80 | |
| $32.31 | $1,292.40 | |
| $31.99 | $1,919.40 |
Need more?
My Notes
Sign into see notes.