Reference Only

ND9ACH250AM

Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY

Manufacturer:

Mfr Part:
ND9ACH250AM

TTI Part:
ND9ACH250AM

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Wire Gauge - AWG26 AWG
CodingA Coded
PackagingBox
Voltage Rating50 VAC, 60 VDC
Current Rating1.5 A
Housing MaterialPolycarbonate (PC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
ShieldingShielded
SubcategoryCable Assemblies
Tradenameix Industrial
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.73$39.73
$38.60$115.80
$38.22$191.10
$37.84$378.40
$29.65$2,965.00
$29.36$4,697.60
$29.07$7,558.20
Need more?

My Notes

Sign into see notes.