Reference Only
ND9ACC2B0A
Ethernet Cables / Networking Cables ix Industrial IP20 ix-RJ45,Type A,2.0m
Datasheet
ND9ACC2B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Box | |
| Voltage Rating | 60 V | |
| Current Rating | 1.5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.47 | $1,108.20 |
Need more?
Sign in to add projects and notes