Reference Only

ND9ACC2A0A

Ethernet Cables / Networking Cables ix Industrial IP20 ix-RJ45,Type A,1.0m

Manufacturer:

Mfr Part:
ND9ACC2A0A

TTI Part:
ND9ACC2A0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
IP RatingIP20
ShieldingShielded
PackagingBox
Voltage Rating60 V
Current Rating1.5 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$18.46$2,215.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes